ECA14DCST

Heilind Number:SULECA14DCST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA14DCST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA14DCST
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:28
SKU:SULECA14DCST

Detailed Description

SKU ECA14DCST features a female board-to-board PCB connector with two rows, designed for high-reliability applications. The connector, with a pitch of 3.18mm and a contact type of hairpin, ensures secure and stable connections. Contact material of phosphor bronze and gold plating guarantee excellent conductivity and durability. With an amperage rating of 3A and voltage capacity of 750VAC, it meets stringent power requirements. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its threaded mount type and through-hole termination method allow for easy and reliable installation. With 28 positions and a tail length of 4.06mm, it offers ample connectivity options. Matte tin termination plating enhances its longevity. Compact in size, with dimensions of 9.4mm in width and 15.49mm in height, it is ideal for space-constrained applications. Compliant with RoHS standards, this connector is a dependable choice for demanding electronic systems.