ECA14DCTD

Heilind Number:SULECA14DCTD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA14DCTD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA14DCTD
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:28
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA14DCTD

Detailed Description

The ECA14DCTD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, it ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage rating of 750VAC, it is suitable for a wide range of power and signal transmission tasks. The connector, with a dual-row design and 28 positions, offers ample connectivity options. Its hairpin contact type and gold plating guarantee low contact resistance and high signal integrity. The straight orientation and clearance hole mount type make for easy and secure installation on PCBs. With a wide operating temperature range of -65 to 125°C, it is ideal for use in extreme conditions. The connector's compact size, with a height of 15.49mm and width of 9.4mm, allows for high-density PCB layouts. With matte tin termination plating, it ensures reliable solder connections. Whether used in aerospace, defense, or industrial applications, the ECA14DCTD meets the highest standards of performance and reliability.