ECA14DCTH-S288

Heilind Number:SULECA14DCTH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA14DCTH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA14DCTH-S288
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:28
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA14DCTH-S288

Detailed Description

PBT & Phosphor Bronze Female Connector, part number ECA14DCTH-S288, ensures reliable power transmission in high-reliability applications. With an amperage rating of 3A and a voltage tolerance of 750VAC, this connector is suitable for demanding environments. Featuring 28 positions across 2 rows with a pitch of 3.18mm, it offers efficient signal transfer. The contact material is phosphor bronze with gold plating for optimal conductivity. Termination method is via card extender with clearance hole mount type, tail length of 3.94mm, and termination plating of matte tin. Operating temperature range of -65 to 125 °C guarantees performance in extreme conditions. Its hairpin contact type and straddle orientation ensure secure connections on the PCB. Compact in size, with dimensions of 15.49mm in height and 9.4mm in width, this connector is ideal for board-to-board and card edge applications. Trust in the ECA14DCTHS288 for durable and efficient connectivity solutions.