ECA14DCTH

Heilind Number:SULECA14DCTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA14DCTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA14DCTH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:28
SKU:SULECA14DCTH

Detailed Description

Introducing the ECA14DCTH, a high-performance board to board PCB connector designed for demanding applications. Featuring two rows of female contacts with a pitch of 3.18mm, this connector offers reliable connectivity in a compact form factor. With a contact material of phosphor bronze and gold plating, it ensures excellent conductivity and corrosion resistance. Operating at a maximum voltage of 750VAC and an amperage of 3A, it is suitable for high-power transmission. The straight orientation and hairpin contact type facilitate easy mating and ensure a secure connection. With a wide operating temperature range of -65 to 125°C, this connector is ideal for use in extreme environments. Its clearance hole mount type and thru-hole termination method provide convenient installation on PCBs. The ECA14DCTH is your go-to solution for robust and efficient board-level interconnects.