ECA14DCTI

Heilind Number:SULECA14DCTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA14DCTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA14DCTI
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:28
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA14DCTI

Detailed Description

Introducing the ECA14DCTI Board To Board PCB Connector, a high-performance component designed for precision electronic connections. Featuring a durable construction of PBT and Phosphor Bronze, this connector offers reliable connectivity in demanding environments. With a 3A amperage rating and 750VAC voltage capability, it ensures safe and efficient power transmission. The 28-position, 2-row design allows for versatile connectivity options, while the gold-plated hairpin contacts ensure low contact resistance and optimal signal integrity. With a threaded mount type and thru-hole termination method, installation is secure and straightforward. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in various industrial applications. Trust in the ECA14DCTI for high-reliability connections in your PCB designs.