ECA14DCTN-S288

Heilind Number:SULECA14DCTN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA14DCTN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA14DCTN-S288
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:28
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA14DCTN-S288

Detailed Description

Introducing the ECA14DCTN-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a robust construction featuring PBT and phosphor bronze materials, this connector guarantees reliable connectivity. Its female gender, two rows, and card extender termination method make it versatile for various electronic setups. The gold-plated contacts ensure optimal signal transmission, while the hairpin contact type offers secure connections. Operating at a voltage of 750 VAC and an amperage of 3A, it meets stringent power requirements. With a pitch of 3.18mm and 28 positions, it allows for efficient data transfer. The connector's straddle orientation and matte tin termination plating further enhance its durability. Suitable for use in extreme environments with an operating temperature range of -65 to 125°C, it is ideal for aerospace, defense, and industrial applications. Upgrade your connectivity solutions with the ECA14DCTNS288.