ECA14DCTN

Heilind Number:SULECA14DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA14DCTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA14DCTN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:28
SKU:SULECA14DCTN

Detailed Description

Introducing the ECA14DCTN, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 750 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows of 28 female contacts with gold-plated phosphor bronze construction, it offers excellent conductivity and durability. The hairpin contact type and straight orientation make it easy to connect, while the termination method of thru-hole mounting guarantees secure attachment to the PCB. With a wide operating temperature range of -65 to 125 °C and matte tin termination plating, this connector is suitable for harsh environments. Measuring just 9.4mm in width and 15.49mm in height, it is compact yet robust. Ideal for use in aerospace, defense, and other high-reliability applications, the ECA14DCTN is the perfect choice for your connectivity needs.