ECA14DCTT

Heilind Number:SULECA14DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA14DCTT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA14DCTT
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:28
SKU:SULECA14DCTT

Detailed Description

Introducing the ECA14DCTT, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Its threaded mount type and through-hole termination method offer secure attachment to PCBs. The 28-position, 2-row configuration, along with a contact pitch of 3.18mm, allows for efficient signal transmission. The female gender and straight orientation make it easy to integrate into various systems. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 750VAC, this connector is suitable for both commercial and industrial use. Gold-plated phosphor bronze contacts guarantee low contact resistance and high durability. With a compact size (9.4mm width, 15.49mm height), it saves space on the PCB while delivering exceptional performance. Trust the ECA14DCTT for your connectivity needs in critical applications.