ECA14DCWH

Heilind Number:SULECA14DCWH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA14DCWH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA14DCWH
Pitch:.125 in, 3.18 mm
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Thru Hole
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULECA14DCWH

Detailed Description

Introducing the ECA14DCWH, a high-performance board-to-board connector designed for optimal power transmission. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in demanding environments. Featuring a current rating of 3A and a voltage capacity of 750VAC, it is suitable for a wide range of applications. The female gender, two rows, and hairpin contact type offer easy and secure mating. Gold-plated contacts guarantee efficient signal transfer, while the clearance hole mount and thru-hole termination method simplify installation. With 28 positions and a pitch of 3.18mm, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh industrial settings. Its compact dimensions, measuring just 15.49mm in height and 9.4mm in width, make it space-efficient. Additionally, the matte tin termination plating ensures long-term performance. The ECA14DCWH is the perfect choice for high-reliability applications that demand uncompromising quality and durability.