ECA14DCWN

Heilind Number:SULECA14DCWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA14DCWN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA14DCWN
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:28
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA14DCWN

Detailed Description

The ECA14DCWN is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. With a current rating of 3A and a voltage capability of 750VAC, this connector ensures efficient connectivity. Featuring two rows of 28 female contacts made of durable phosphor bronze with gold plating, it offers excellent conductivity and corrosion resistance. The hairpin contact design and straight orientation allow for easy mating, while the termination method of thru hole soldering ensures secure attachment to the PCB. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in harsh environments. Its compact size, with dimensions of just 9.4mm in width and 15.49mm in height, makes it suitable for space-constrained applications. Trust the ECA14DCWN for dependable and high-speed board-to-board connections in your electronic designs.