ECA14DRAI

Heilind Number:SULECA14DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA14DRAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA14DRAI
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:28
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA14DRAI

Detailed Description

Introducing the ECA14DRAI, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding environments. With a female gender and two rows for optimal functionality, this threaded mount connector ensures secure installation. Featuring phosphor bronze contact material plated with gold, it guarantees reliable conductivity with an amperage rating of 3A and a voltage capacity of 750VAC. The full bellow contact type and right-angle orientation further enhance its versatility, accommodating 28 positions with a pitch of 3.18mm (.125 in). Operating flawlessly in temperatures ranging from -65 to 125°C, it's a rugged solution for critical applications. Measuring 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, with a matte tin termination plating, this connector is a must-have for any project requiring top-tier performance and durability.