ECA14DRAN

Heilind Number:SULECA14DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA14DRAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA14DRAN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:28
SKU:SULECA14DRAN

Detailed Description

Introducing the ECA14DRAN, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 750 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows with 28 positions, it offers ample connectivity options. The termination method, through-hole, guarantees secure and stable attachment to the PCB. Crafted from PBT and Phosphor Bronze with Gold contact plating, it ensures excellent conductivity and durability. The Full Bellow contact type and Matte Tin termination plating further enhance its performance. Operating seamlessly in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. With a compact right-angle orientation and a connector height of 10.95mm, it's space-efficient without compromising functionality. Trust the ECA14DRAN for your critical PCB interconnection needs.