ECA14DRAS

Heilind Number:SULECA14DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA14DRAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA14DRAS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:28
SKU:SULECA14DRAS

Detailed Description

Introducing the ECA14DRAS Board To Board PCB Connector, a high-performance solution designed for demanding applications. With a short description of PBT & Phosphor Bronze construction, this connector offers reliable connectivity with an amperage rating of 3A and a voltage capacity of 750VAC. Featuring a female gender, right-angle orientation, and side hole mount type, it ensures versatile and secure installation. The 28-position connector with 2 rows and a pitch of 3.18mm guarantees efficient signal transmission. Its full bellow contact type, gold-plated phosphor bronze contacts, and matte tin termination provide excellent conductivity and durability. Operating at a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a compact size of 10.95mm in height and 8.38mm in width, it is ideal for space-constrained PCB layouts. Trust the ECA14DRAS for your connectivity needs in aerospace, defense, and industrial applications.