| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA14DREH-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 28 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 28 |
| Tail Length: | .21 in, 5.33 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA14DREH-S13 |
ECA14DREH-S13
| Heilind Number: | SULECA14DREH-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA14DREH-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA14DREH-S13, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. With a robust construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable power and signal transmission at an amperage of 3A and voltage of 750 VAC. Its female gender, two rows, and Full Bellow contact type with Gold plating guarantee secure and low-resistance connections. The clearance hole mount type and card extender termination method offer convenient installation and maintenance. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. With 28 positions, a pitch of 3.18mm, and a compact size, it optimizes PCB layout efficiency. Trust in the ECA14DREHS13 for premium connectivity performance.

