ECA14DREI-S13

Heilind Number:SULECA14DREI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA14DREI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA14DREI-S13
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:28
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA14DREI-S13

Detailed Description

Introducing the ECA14DREIS13, a high-performance board-to-board PCB connector designed for robust and reliable connectivity. Featuring PBT and Phosphor Bronze construction with gold-plated contacts, this connector ensures efficient signal transmission with a current rating of 3A and a voltage capacity of 750VAC. With two rows of 28 positions and a pitch of 3.18mm, it offers ample connectivity in a compact form factor. The threaded mount type and card extender termination method provide secure attachment and easy installation. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding industrial applications. Its straddle orientation and full bellow contact type further enhance its performance in high-vibration environments. Trust the ECA14DREIS13 for seamless board-to-board connections in your electronic systems.