ECA14DRES-S13

Heilind Number:SULECA14DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA14DRES-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA14DRES-S13
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:28
SKU:SULECA14DRES-S13

Detailed Description

Introducing the ECA14DRES-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity even in harsh environments. With a voltage rating of 750 VAC and an operating temperature range of -65 to 125 °C, it is ideal for use in a wide range of industries. The female gender connector with two rows and 28 positions offers versatile connectivity options. The side hole mount type and card extender termination method provide secure and efficient installation. Gold-plated phosphor bronze contacts with a pitch of 3.18 mm guarantee excellent signal transmission. The full bellow contact type and straddle orientation further enhance performance. With a tail length of 5.33 mm and a compact design featuring dimensions of 10.95 mm x 8.38 mm, this connector is space-saving and easy to integrate into PCB layouts. Meeting stringent quality standards, including matte tin termination plating, it ensures long-term durability. Whether used in telecommunications, aerospace, or industrial applications, the ECA14DRES-S13 delivers unmatched reliability and performance. Elevate your connectivity solutions with this exceptional connector.