| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA14DRJH |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .165 in, 4.19 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 28 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 28 |
| SKU: | SULECA14DRJH |
ECA14DRJH
| Heilind Number: | SULECA14DRJH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA14DRJH |
| ECAD Model: |
Specifications
Detailed Description
The ECA14DRJH is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures long-lasting connectivity. With an amperage rating of 3A and a voltage capacity of 750VAC, it is suitable for a wide range of applications. The connector, with a straight orientation and two rows of 28 positions, offers versatile mounting options. Its full bellow contact type and Thru Hole termination method guarantee secure connections. With an operating temperature range of -65 to 125 °C and matte tin termination plating, it is ideal for use in harsh conditions. The ECA14DRJH is a reliable solution for high-reliability electronic systems.

