| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA14DRJI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 28 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 28 |
| Tail Length: | .165 in, 4.19 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA14DRJI |
ECA14DRJI
| Heilind Number: | SULECA14DRJI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA14DRJI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA14DRJI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm and full bellow contact type, this connector ensures secure and reliable connections. Featuring 28 positions in a straight orientation, it is perfect for complex circuitry. The termination method of threaded thru hole with phosphor bronze contacts plated in gold guarantees excellent conductivity and durability. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 750VAC, this connector is built to withstand harsh environments. Its compact size, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained designs. Trust the ECA14DRJI for your critical connectivity needs in aerospace, defense, and industrial applications.

