ECA14DRJN

Heilind Number:SULECA14DRJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA14DRJN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA14DRJN
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:28
Tail Length:.165 in, 4.19 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA14DRJN

Detailed Description

Introducing the ECA14DRJN, a high-performance board-to-board PCB connector designed for reliability in demanding applications. Featuring PBT and Phosphor Bronze construction with gold-plated contacts, this connector ensures optimal conductivity and durability. With a voltage rating of 750 VAC and a maximum amperage of 3A, it is suitable for power and signal transmission. The 28-position, 2-row design offers ample connectivity options, while the straight orientation and thru-hole termination method facilitate easy installation. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in harsh environments. Its compact size, with a height of 10.95mm and width of 8.38mm, allows for efficient PCB layout. Trust the ECA14DRJN for secure and efficient board-to-board connections in aerospace, defense, and industrial applications.