ECA14DRJS

Heilind Number:SULECA14DRJS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA14DRJS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA14DRJS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.165 in, 4.19 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:28
SKU:SULECA14DRJS

Detailed Description

The ECA14DRJS is a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage and 750VAC voltage rating, it meets stringent electrical requirements. Its Full Bellow contact type and Thru Hole termination method guarantee secure and stable connections. The connector, with 28 positions across 2 rows, offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of industrial settings. The straight orientation and side hole mount type make installation easy and efficient. With a compact design measuring 10.95mm in height and 8.38mm in width, it is ideal for space-constrained applications. The matte Tin termination plating ensures long-term durability. Overall, the ECA14DRJS is a top-of-the-line solution for board-to-board and card edge connections in critical systems.