ECA14DRMD-S288

Heilind Number:SULECA14DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA14DRMD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA14DRMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:28
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA14DRMD-S288

Detailed Description

The ECA14DRMD-S288 PCB Connector is a high-performance component designed for demanding electronic applications. Featuring a durable construction of PBT & Phosphor Bronze, this connector ensures reliable connectivity in industrial environments. With an amperage rating of 3A and a voltage capacity of 750VAC, it meets stringent power requirements. The female gender and 2-row design offer versatile connectivity options. Utilizing gold-plated phosphor bronze contacts with a pitch of 3.18mm, it guarantees excellent signal transmission. The loop bellow contact type and straddle orientation enhance signal integrity. With 28 positions and a tail length of 13.84mm, it accommodates complex PCB layouts. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for extreme conditions. The termination method of Card Extender with matte tin plating ensures secure and durable connections. Measuring 15.49mm in height and 9.4mm in width, it is compact yet efficient. This connector, categorized under Board To Board PCB Connectors and Card Edge Connectors, is ideal for aerospace, defense, and other hi-rel applications. The ECA14DRMDS288 is the perfect solution for high-speed data transfer and power distribution in critical systems.