ECA14DRMD

Heilind Number:SULECA14DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA14DRMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA14DRMD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:28
SKU:SULECA14DRMD

Detailed Description

Introducing the PBT & Phosphor Bronze Female PCB Connector, SKU ECA14DRMD. Designed for high-performance applications, this connector boasts a robust construction with a clearance hole mount type, ensuring easy and secure installation. With a 3A amperage rating and a 750VAC voltage capacity, it guarantees reliable power transmission. Featuring two rows of 28 loop bellow contacts plated with gold, it offers excellent conductivity and corrosion resistance. The wire wrap termination method and matte tin plating further enhance its durability. Operating seamlessly in temperatures ranging from -65 to 125°C, it's suitable for a wide range of environments. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet efficient. Ideal for board-to-board and card edge connections in various electronic devices, this connector is a vital component for your next project.