ECA14DRMH-S288

Heilind Number:SULECA14DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA14DRMH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA14DRMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:28
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA14DRMH-S288

Detailed Description

The ECA14DRMH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm and featuring two rows of 28 female contacts, this connector ensures secure and reliable connections. Its PBT and phosphor bronze construction, terminated via card extender method, guarantees durability and efficient signal transmission. The gold-plated contacts offer excellent conductivity, while the matte tin termination plating enhances solderability. Operating at a wide temperature range of -65 to 125°C and rated for 750VAC, this connector is suitable for use in various environments. Its straddle orientation and loop bellow contact type further optimize space utilization and signal integrity. With a compact size of 9.4mm width and 15.49mm height, the ECA14DRMH-S288 is ideal for compact electronic devices requiring high-reliability connectivity.