ECA14DRMH

Heilind Number:SULECA14DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA14DRMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA14DRMH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:28
SKU:SULECA14DRMH

Detailed Description

Introducing the ECA14DRMH Board To Board PCB Connector, a high-performance component designed for demanding applications. This female connector features PBT and Phosphor Bronze construction with Gold contact plating, ensuring reliable conductivity. With a pitch of 3.18mm and 28 positions across 2 rows, it offers ample connectivity in a compact form. The termination method is wire wrap, and the clearance hole mount type simplifies installation. Operating at a wide temperature range of -65 to 125°C and rated for 750VAC, this connector is suitable for harsh environments. Its straight orientation and loop bellow contact type further enhance its versatility. The matte tin termination plating adds durability, making it a dependable choice for various electronic devices. With a tail length of 14.22mm and a connector height of 15.49mm, it provides easy integration into PCBs. The ECA14DRMH is ideal for applications where reliability and performance are paramount.