ECA14DRMI-S288

Heilind Number:SULECA14DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA14DRMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA14DRMI-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:28
SKU:SULECA14DRMI-S288

Detailed Description

The ECA14DRMI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, it ensures reliable connectivity in industrial environments. With a current rating of 3A and a voltage capacity of 750VAC, this connector is suitable for power and signal transmission. Its 28 positions arranged in 2 rows, along with a pitch of 3.18mm, offer ample connectivity options. The termination method through card extender and contact type of loop bellow guarantee secure connections. The phosphor bronze contacts with gold plating ensure excellent conductivity. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh conditions. The connector's threaded mount type and straddle orientation provide easy and stable installation. With a termination plating of matte tin, it offers durability and longevity. Ideal for high-reliability applications, the ECA14DRMI-S288 is a versatile solution for your connectivity needs.