ECA14DRMN-S288

Heilind Number:SULECA14DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA14DRMN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA14DRMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:28
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA14DRMN-S288

Detailed Description

Introducing the ECA14DRMNS288, a high-performance board-to-board PCB connector designed for precision connectivity in demanding electronic applications. Featuring a durable construction of PBT and phosphor bronze with gold-plated contacts, this female connector ensures reliable signal transmission with a current rating of 3A and a voltage tolerance of 750VAC. With 28 positions in a 2-row configuration and a 3.18mm pitch, it offers ample connectivity options while maintaining efficient signal integrity. The loop bellow contact type and card extender termination method further enhance its versatility. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector guarantees consistent performance even in extreme environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for seamless integration into PCB layouts. Certified for high reliability, the ECA14DRMNS288 is the perfect solution for mission-critical electronic systems.