ECA14DRMN

Heilind Number:SULECA14DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA14DRMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA14DRMN
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:28
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA14DRMN

Detailed Description

Introducing the ECA14DRMN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in various environments. With a current rating of 3A and a voltage capacity of 750VAC, it meets the needs of power-intensive systems. The female connector, with two rows and 28 positions, offers ample connectivity options. Its wire-wrap termination method and gold-plated contacts guarantee secure and low-resistance connections. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for use in extreme conditions. Its straight orientation and compact dimensions make it easy to integrate into PCB designs. Trust the ECA14DRMN for efficient and durable board-to-board connections in your projects.