ECA14DRMS-S288

Heilind Number:SULECA14DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA14DRMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA14DRMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:28
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA14DRMS-S288

Detailed Description

Introducing our ECA14DRMSS288 Board to Board PCB Connector, designed for high-reliability applications. This female connector features two rows with a total of 28 positions, allowing for secure and efficient connections. With a pitch of 3.18mm (.125 in) and a voltage rating of 750 VAC, it ensures reliable performance even in demanding environments. The termination method of Card Extender, along with contact material of Phosphor Bronze and gold plating, guarantees excellent conductivity and durability. Its straddle orientation and side-hole mount type make installation easy and versatile. Operating at a wide temperature range from -65 to 125°C, this connector is suitable for various industrial settings. With a low connector height of .61 inches (15.49mm) and compact width of .37 inches (9.4mm), it offers space-saving solutions without compromising on functionality. Trust in the ECA14DRMSS288 for seamless board-to-board connections in your high-reliability electronic systems.