| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA14DRMS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 28 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 28 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA14DRMS |
ECA14DRMS
| Heilind Number: | SULECA14DRMS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA14DRMS |
| ECAD Model: |
Specifications
Detailed Description
The ECA14DRMS connector features a durable construction of PBT and Phosphor Bronze, ensuring reliable performance in various applications. With a 3A amperage rating and 750VAC voltage capacity, it offers secure power connectivity. This female connector, with two rows and side hole mount type, is designed for efficient wire wrap termination. Its gold-plated Phosphor Bronze contacts and loop bellow design guarantee excellent conductivity and signal integrity. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. With 28 positions and a tail length of 14.22mm, it provides ample connectivity options. Meeting industry standards for Board-to-Board PCB connections, this connector is a dependable choice for your electronic assembly needs.

