ECA14DRMT-S288

Heilind Number:SULECA14DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA14DRMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA14DRMT-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:28
SKU:SULECA14DRMT-S288

Detailed Description

The ECA14DRMT-S288 is a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable connectivity even in harsh environments. With a 3A amperage rating and a voltage tolerance of 750VAC, it meets the needs of power-intensive systems. The female connector with two rows and 28 positions offers ample connectivity options. Its threaded mount type and card extender termination method provide secure attachment to the PCB. With an operating temperature range of -65 to 125°C, it is suitable for use in extreme conditions. The connector's loop bellow contact type and straddle orientation further enhance its performance. With a compact design measuring just 15.49mm in height and 9.4mm in width, it saves valuable space on the PCB. The matte tin termination plating ensures long-term durability. Overall, the ECA14DRMT-S288 is an essential component for high-reliability electronics systems.