ECA14DRMT

Heilind Number:SULECA14DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA14DRMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA14DRMT
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:28
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA14DRMT

Detailed Description

Introducing the ECA14DRMT, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable signal transmission with a low amperage of 3A and a maximum voltage of 750VAC. With a female gender and two rows of 28 positions each, it offers versatile compatibility for various circuit configurations. The threaded mount type and wire wrap termination method guarantee secure and stable connections. Its gold-plated phosphor bronze contacts and loop bellow design optimize conductivity and signal integrity. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for use in demanding environments. With a compact size, measuring just 15.49mm in height and 9.4mm in width, it saves space while delivering high performance. Perfect for applications requiring precision and durability, the ECA14DRMT is a reliable solution for your connectivity needs.