| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA14DRSD-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 28 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 28 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA14DRSD-S288 |
ECA14DRSD-S288
| Heilind Number: | SULECA14DRSD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA14DRSD-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA14DRSD-S288, a high-performance board-to-board PCB connector designed for critical applications. This female connector features two rows and 28 positions, ensuring reliable connectivity in complex circuit setups. With a pitch of 3.18mm and contact type of Loop Bellow, it guarantees secure and efficient signal transmission. The contact material is made of durable Phosphor Bronze with Gold plating, offering excellent conductivity and longevity. Its clearance hole mount type and card extender termination method make installation a breeze. Operating flawlessly in extreme conditions, this connector has an impressive voltage rating of 750 VAC and an operating temperature range of -65 to 125°C. Trust in the ECA14DRSDS288 for seamless and dependable PCB connections in aerospace, defense, and industrial applications.

