ECA14DRSH-S288

Heilind Number:SULECA14DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA14DRSH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA14DRSH-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:28
SKU:SULECA14DRSH-S288

Detailed Description

Introducing the ECA14DRSH-S288, a high-performance board-to-board PCB connector designed for critical applications. Engineered with precision, this connector features two rows with a total of 28 positions, making it ideal for complex circuitry setups. The female gender and clearance hole mount type ensure seamless integration into your PCB layout. The termination method using a card extender guarantees secure and reliable connections. Constructed with durable materials, including PBT housing and phosphor bronze contacts with gold plating, this connector offers excellent conductivity and longevity. With an amperage rating of 3A and a voltage capacity of 750 VAC, it meets stringent performance requirements. The loop bellow contact type and straddle orientation further enhance signal transmission efficiency. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact size, with a height of 15.49mm and width of 9.4mm, allows for space-efficient installation. Matte tin termination plating ensures corrosion resistance. Whether for aerospace, defense, or industrial applications, the ECA14DRSH-S288 delivers unmatched reliability and performance. Elevate your connectivity solutions with this essential component.