| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA14DRSH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 28 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 28 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA14DRSH |
ECA14DRSH
| Heilind Number: | SULECA14DRSH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA14DRSH |
| ECAD Model: |
Specifications
Detailed Description
Introducing our ECA14DRSH Board To Board PCB Connector, a high-performance solution for your connectivity needs. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable power transmission at an amperage of 3A and a voltage of 750VAC. With a compact design, it offers 28 positions in a straight orientation, perfect for space-efficient PCB layouts. The Clearance Hole mount type and Thru Hole termination method make installation quick and easy. Operating seamlessly in a wide temperature range from -65 to 125°C, it's suitable for various environments. Trust in the quality and performance of the ECA14DRSH for your critical electronic applications.

