ECA14DRSI-S288

Heilind Number:SULECA14DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA14DRSI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA14DRSI-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:28
SKU:SULECA14DRSI-S288

Detailed Description

PBT & Phosphor Bronze board-to-board PCB connector, featuring a dual-row design with a total of 28 positions for high-density connectivity. Designed for secure and reliable data transmission, this female connector boasts a threaded mount type and card extender termination method, ensuring easy installation onto PCBs. With a pitch of 3.18mm and voltage rating of 750 VAC, it meets stringent performance requirements. The loop bellow contact type and gold-plated phosphor bronze contacts guarantee optimal signal conductivity. Operating flawlessly in extreme temperatures ranging from -65 to 125 °C, this connector is ideal for rugged industrial applications. With a compact profile measuring just 15.49mm in height and 9.4mm in width, it offers space-saving benefits. The matte tin termination plating enhances durability, while its compliance with RoHS regulations underscores its environmental responsibility. Perfect for demanding PCB interconnect demands, this ECA14DRSIS288 connector sets the standard for quality and performance.