ECA14DRSI

Heilind Number:SULECA14DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA14DRSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA14DRSI
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:28
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA14DRSI

Detailed Description

Introducing the ECA14DRSI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm, this connector features 28 positions in a straight orientation, allowing for secure and efficient connectivity. The female connector is equipped with threaded mounting and termination through-hole methods, ensuring stability during operation. Constructed with PBT and Phosphor Bronze materials and gold-plated contacts, it offers excellent conductivity and durability. Rated for 3A and 750VAC, it meets stringent performance standards. With an operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and a width of 9.4mm, makes it ideal for space-constrained applications. Trust the ECA14DRSI for reliable and seamless board-to-board connections in your projects.