| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA14DRSN-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 28 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 28 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA14DRSN-S288 |
ECA14DRSN-S288
| Heilind Number: | SULECA14DRSN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA14DRSN-S288 |
| ECAD Model: |
Specifications
Detailed Description
This PBT & Phosphor Bronze Board to Board PCB Connector, with SKU ECA14DRSN-S288, is designed for high-performance applications. With a compact form factor, it features two rows of 28 female connectors, each capable of handling up to 3A of current at 750VAC. The contact material is gold-plated phosphor bronze, ensuring reliable conductivity. The termination method is through a card extender, with a pitch of 3.18mm. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its straddle orientation and loop bellow contact type provide secure and stable connections. The matte tin termination plating offers durability. With a connector height of 15.49mm and width of 9.4mm, it's ideal for compact PCB designs in various industries.

