| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA14DRSN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 28 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 28 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA14DRSN |
ECA14DRSN
| Heilind Number: | SULECA14DRSN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA14DRSN |
| ECAD Model: |
Specifications
Detailed Description
The ECA14DRSN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with gold plating, this connector ensures reliable conductivity in harsh environments. With an amperage rating of 3A and a voltage capacity of 750VAC, it meets the needs of power-intensive systems. The connector, with a compact design and straight orientation, offers easy installation on PCBs. Its 28 positions in 2 rows provide ample connectivity options. The termination method of thru-hole with matte tin plating guarantees secure and durable connections. Operating efficiently in a wide temperature range from -65 to 125 °C, this connector is suitable for use in various industries. Trust the ECA14DRSN for high-reliability board-to-board connections.

