ECA14DRSS-S288

Heilind Number:SULECA14DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA14DRSS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA14DRSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:28
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA14DRSS-S288

Detailed Description

ECA14DRSS-S288 is a high-quality board-to-board PCB connector featuring a female gender with two rows for efficient connectivity. With a side hole mount type and card extender termination method, it ensures secure attachment in electronic devices. Constructed with durable PBT and phosphor bronze materials, it offers reliable performance. The gold-plated phosphor bronze contacts guarantee superior conductivity, suitable for applications requiring a 3A current and 750VAC voltage. Designed with a pitch of 3.18mm and 28 positions, it allows for precise and versatile connections. The loop bellow contact type and straddle orientation further enhance its functionality. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for demanding environments. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it suitable for various PCB designs. The matte tin termination plating ensures long-term durability. Overall, the ECA14DRSS-S288 is a top choice for high-reliability electronic systems.