ECA14DRSS

Heilind Number:SULECA14DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA14DRSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA14DRSS
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:28
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA14DRSS

Detailed Description

The ECA14DRSS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. With a voltage rating of 750 VAC and an amperage of 3A, it is suitable for power and signal transmission. The gold-plated Phosphor Bronze contacts offer excellent conductivity and durability. With a straight orientation, side-hole mount type, and through-hole termination method, installation is convenient and secure. This connector has 28 positions, each with a loop bellow contact type for optimal signal transfer. Operating within a wide temperature range of -65 to 125°C, it is ideal for use in various industries. The matte tin termination plating enhances solderability. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet robust solution for your connectivity needs. Whether in aerospace, industrial, or telecommunications applications, the ECA14DRSS delivers high reliability and performance.