ECA14DRST-S288

Heilind Number:SULECA14DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA14DRST-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA14DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:28
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA14DRST-S288

Detailed Description

Introducing the ECA14DRST-S288, a high-performance female PCB connector designed for reliable board-to-board or card edge connections. This connector features two rows with 28 positions, accommodating various signal and power needs. With a pitch of 3.18 mm (.125 in) and termination via threaded mount and card extender, it ensures secure and stable attachment. The contact material, phosphor bronze with gold plating, guarantees excellent conductivity and corrosion resistance. Operating at a voltage of 750 VAC and an amperage of 3A, it meets stringent performance requirements. Its loop bellow contact type and straddle orientation further enhance signal integrity. Suitable for demanding environments, it has an operating temperature range of -65 to 125 °C. With a compact design, 9.4 mm (.37 in) wide and .61 in (15.49 mm) high, it offers space-saving connectivity solutions. Trust the ECA14DRST-S288 for your high-reliability applications in the aerospace, defense, or industrial sectors.