ECA14DRST

Heilind Number:SULECA14DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA14DRST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA14DRST
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:28
SKU:SULECA14DRST

Detailed Description

Introducing the ECA14DRST, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows, each accommodating 28 positions, ensuring secure and reliable connections. With a threaded mount type and thru-hole termination method, installation is easy and durable. Constructed with PBT and phosphor bronze materials, it offers excellent conductivity and longevity. The gold-plated phosphor bronze contacts guarantee optimal signal transmission, even in high-voltage environments up to 750 VAC. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh industrial settings. With a compact design, measuring just 9.4mm in width and 15.49mm in height, it saves valuable PCB space. Trust the ECA14DRST for your connectivity needs, meeting the highest standards for performance and reliability.