ECA14DRTH

Heilind Number:SULECA14DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA14DRTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA14DRTH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:28
SKU:SULECA14DRTH

Detailed Description

Introducing the ECA14DRTH, a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage capacity of 750VAC, this connector ensures reliable power transmission. Featuring two rows of 28 female contacts with a pitch of 3.18mm, it offers versatile connectivity options. The contact material, Phosphor Bronze, and gold plating guarantee excellent signal integrity. Its through-hole termination method and clearance hole mount type provide secure and stable attachment to PCBs. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. The compact design, with a height of 10.95mm and width of 8.38mm, allows for easy integration into circuit boards. Trust the ECA14DRTH for efficient and durable board-to-board connections in your electronic systems.