ECA14DRTI-S13

Heilind Number:SULECA14DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA14DRTI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA14DRTI-S13
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:28
SKU:SULECA14DRTI-S13

Detailed Description

Our ECA14DRTI-S13 PCB connector is a high-performance solution for secure and efficient board-to-board connections. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector is built to withstand even the harshest environments. Its 28 positions, arranged in two rows with a 3.18mm pitch, ensure reliable signal transmission. The female gender connector, with threaded mounting and card extender termination method, offers easy installation. Gold-plated contacts on Phosphor Bronze ensure low contact resistance and high durability. With a voltage rating of 750 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, measuring 10.95mm in height and 8.38mm in width, makes it ideal for space-constrained PCB layouts. Trust in the ECA14DRTIS13 for your critical connectivity needs.