ECA14DRTI

Heilind Number:SULECA14DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA14DRTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA14DRTI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:28
SKU:SULECA14DRTI

Detailed Description

The ECA14DRTI is a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures durability in demanding environments. With a current rating of 3A and a voltage rating of 750VAC, it is suitable for a wide range of applications. The female connector has two rows with 28 positions, offering ample connectivity options. Its straight orientation and threaded mount type make installation quick and easy. Gold-plated contacts provide excellent conductivity, while the full bellow contact type enhances signal integrity. With a pitch of 3.18mm and operating temperature range of -65 to 125°C, this connector meets the highest standards for performance and reliability. Perfect for use in aerospace, defense, and other high-reliability applications, the ECA14DRTI is a top choice for engineers and designers seeking quality connectivity solutions.