ECA14DRTN

Heilind Number:SULECA14DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA14DRTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA14DRTN
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:28
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA14DRTN

Detailed Description

Introducing the ECA14DRTN, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring a durable construction of PBT and phosphor bronze, this connector ensures a secure and efficient connection. With a current rating of 3A and a voltage rating of 750VAC, it is suitable for a wide range of applications. The contact material is gold-plated for optimal conductivity, while the termination method is through-hole for easy installation. With 28 positions and two rows, it offers ample connectivity options. Operating in temperatures ranging from -65 to 125°C, it is built to withstand harsh conditions. The straight orientation and 3.18mm pitch make it ideal for compact designs. Measuring 10.95mm in height and 8.38mm in width, it is space-efficient. The matte tin termination plating ensures long-term durability. Perfect for use in industrial and commercial electronics, this connector guarantees high reliability and performance.