ECA14DRTS

Heilind Number:SULECA14DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA14DRTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA14DRTS
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:28
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA14DRTS

Detailed Description

The ECA14DRTS is a high-performance board-to-board PCB connector designed for reliable power and signal transmission. With PBT and Phosphor Bronze construction, this female connector offers exceptional durability and conductivity. Featuring a 3A amperage and 750VAC voltage rating, it ensures safe and efficient operation. The two rows of contacts, utilizing a side hole mount and through-hole termination method, provide secure attachment to PCBs. The gold-plated phosphor bronze contacts guarantee low contact resistance and optimal signal integrity. With a pitch of 3.18mm and 28 positions, it enables high-density connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. Its compact design, with a height of 10.95mm and width of 8.38mm, saves space on the PCB. The matte tin termination plating ensures compatibility with lead-free soldering processes. Certified to meet RoHS regulations and offering RoHS-compliant manufacturing, the ECA14DRTS is the ideal choice for demanding electronic designs requiring a reliable and high-quality connector solution.