| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA14DRXN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 28 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 28 |
| Tail Length: | .185 in, 4.7 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA14DRXN |
ECA14DRXN
| Heilind Number: | SULECA14DRXN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA14DRXN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & PHOSPHOR BRONZE Female Connector, SKU ECA14DRXN. Designed for high-performance applications, this connector boasts a 3A amperage and 750VAC voltage rating, ensuring reliable power transmission. Featuring two rows of 28 gold-plated contacts, it offers secure and efficient connectivity. The connector's straight orientation and thru-hole termination method make it easy to integrate into PCBs. With a wide operating temperature range of -65 to 125 °C, it's suitable for diverse environments. The full bellow contact type and matte tin termination plating guarantee durability and long-term performance. Perfect for use in Board to Board and Card Edge PCB setups, this connector is a dependable solution for your connectivity needs.

