ECA14DRYI

Heilind Number:SULECA14DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA14DRYI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA14DRYI
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:28
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA14DRYI

Detailed Description

Introducing the ECA14DRYI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18 mm and 28 positions, this connector offers reliable and efficient connectivity in even the most complex circuit layouts. Featuring a threaded mount and thru-hole termination method, installation is secure and straightforward. The phosphor bronze contact material with gold plating ensures excellent conductivity and durability, while the full bellow contact type guarantees reliable signal transmission. With a voltage rating of 750 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of environments. Its compact design, with a connector height of 10.95 mm and width of 8.38 mm, allows for space-saving integration on PCBs. Matte tin termination plating provides added protection against corrosion. Whether used in aerospace, defense, or industrial applications, the ECA14DRYI meets the highest standards for performance and reliability. Upgrade your connectivity solutions with this advanced PCB connector.