ECA14DRYN

Heilind Number:SULECA14DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA14DRYN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA14DRYN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:28
SKU:SULECA14DRYN

Detailed Description

Introducing the ECA14DRYN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a sturdy construction of PBT and phosphor bronze, this connector ensures reliable connectivity even in harsh environments. With a 3A amperage and 750VAC voltage rating, it meets the requirements of industrial and commercial systems. The female gender, 2 rows, and straight orientation make it versatile for various PCB layouts. Gold-plated contacts on phosphor bronze ensure low contact resistance and high durability. The contact type, full bellow design, guarantees secure mating and minimizes signal loss. With 28 positions, this connector offers ample connectivity options. Its thru-hole termination method and matte tin plating simplify assembly while providing excellent solderability. Operating efficiently in temperatures ranging from -65°C to 125°C, it's suitable for extreme conditions. The compact dimensions of 10.95mm in height and 8.38mm in width make it space-saving without compromising performance. Ideal for aerospace, defense, and industrial applications, the ECA14DRYN is a reliable solution for your connectivity needs.